Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0603KPX7R8BB683 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R8BB683TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R8BB683 |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R8BB683 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KPX7R8BB683 | YAGEO | 14,268 | 13-AC0603KPX7R8BB683CT-ND | $0.99000 | Parametric Equivalent |
| AC0603KRX7R8BB683 | YAGEO | 3,120 | 13-AC0603KRX7R8BB683CT-ND | $0.99000 | Parametric Equivalent |
| CC0603KRX7R8BB683 | YAGEO | 51,934 | 311-4091-1-ND | $0.82000 | Parametric Equivalent |
| KGM15BR71E683KM | KYOCERA AVX | 0 | 478-KGM15BR71E683KMTR-ND | $0.12705 | Direct |
| KGM15BR71E683KT | KYOCERA AVX | 15,030 | 478-KGM15BR71E683KTCT-ND | $2.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10428 | $1,564.20 |







