0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C683K3RACAUTO

DigiKey Part Number
399-C0603C683K3RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C683K3RACAUTOCT-ND - Cut Tape (CT)
399-C0603C683K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C683K3RACAUTO
Description
CAP CER 0.068UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C683K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,586
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.56700$5.67
50$0.39620$19.81
100$0.34370$34.37
500$0.25470$127.35
1,000$0.22724$227.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18638$745.52
8,000$0.17122$1,369.76
12,000$0.16364$1,963.68
20,000$0.15523$3,104.60
28,000$0.15032$4,208.96
40,000$0.14560$5,824.00
Manufacturers Standard Package