Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C683K3RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C683K3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C683K3RALTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683K3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C683K3RACAUTO | KEMET | 10,586 | 399-C0603C683K3RACAUTOCT-ND | $1.07000 | Parametric Equivalent |
| C0603C683K3RACTU | KEMET | 26,436 | 399-C0603C683K3RACTUCT-ND | $0.82000 | Parametric Equivalent |
| C0603C683K3RECAUTO | KEMET | 0 | C0603C683K3RECAUTO-ND | $0.22037 | Parametric Equivalent |
| C0603C683K3RECTU | KEMET | 0 | 399-C0603C683K3RECTUTR-ND | $0.16601 | Parametric Equivalent |
| C0603X683K3RACTU | KEMET | 0 | 399-C0603X683K3RACTUTR-ND | $0.63561 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58837 | $2,353.48 |








