


AC0603KPX7R8BB683 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R8BB683TR-ND - Tape & Reel (TR) 13-AC0603KPX7R8BB683CT-ND - Cut Tape (CT) 13-AC0603KPX7R8BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R8BB683 |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.56700 | $5.67 |
| 50 | $0.39300 | $19.65 |
| 100 | $0.33950 | $33.95 |
| 500 | $0.25158 | $125.79 |
| 1,000 | $0.22453 | $224.53 |
| 2,500 | $0.19597 | $489.93 |
| 5,000 | $0.17883 | $894.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.15018 | $2,252.70 |
| 30,000 | $0.14034 | $4,210.20 |
| 45,000 | $0.13540 | $6,093.00 |
| 75,000 | $0.12994 | $9,745.50 |
| 105,000 | $0.12675 | $13,308.75 |
| 150,000 | $0.12368 | $18,552.00 |

