0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R8BB683

DigiKey Part Number
13-AC0603KRX7R8BB683TR-ND - Tape & Reel (TR)
13-AC0603KRX7R8BB683CT-ND - Cut Tape (CT)
13-AC0603KRX7R8BB683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R8BB683
Description
CAP CER 0.068UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R8BB683 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R9BB683YAGEO4,29313-AC0603KRX7R9BB683CT-ND$20.00000Upgrade
06033C683K4T2AKYOCERA AVX319478-KAM15AR71E683KTCT-ND$66.00000Direct
C0603C683K3RACAUTOKEMET10,586399-C0603C683K3RACAUTOCT-ND$22.00000Direct
06033F683K4T2AKYOCERA AVX7,128478-KAM15AR81E683KTCT-ND$52.00000Upgrade
C0603C683K5RACAUTOKEMET15,911399-6905-1-ND$22.00000Upgrade
In-Stock: 3,120
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56700$5.67
50$0.39300$19.65
100$0.33950$33.95
500$0.25158$125.79
1,000$0.22453$224.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17522$700.88
8,000$0.16094$1,287.52
12,000$0.15378$1,845.36
20,000$0.14586$2,917.20
28,000$0.14123$3,954.44
40,000$0.13678$5,471.20
Manufacturers Standard Package