
06033F683K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR81E683KTTR-ND - Tape & Reel (TR) 478-KAM15AR81E683KTCT-ND - Cut Tape (CT) 478-KAM15AR81E683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033F683K4T2A |
Description | CAP CER 0.068UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033F683K4T2A Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Temperature Coefficient | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.52100 | $15.21 |
| 50 | $1.10660 | $55.33 |
| 100 | $0.98080 | $98.08 |
| 500 | $0.76772 | $383.86 |
| 1,000 | $0.70212 | $702.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60375 | $2,415.00 |
| 8,000 | $0.56724 | $4,537.92 |
| 12,000 | $0.54895 | $6,587.40 |
| 20,000 | $0.52869 | $10,573.80 |
| 28,000 | $0.51684 | $14,471.52 |
| 40,000 | $0.50545 | $20,218.00 |

