


AC0603KRX7R9BB683 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB683TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB683CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB683 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.56700 | $5.67 |
| 50 | $0.39300 | $19.65 |
| 100 | $0.33950 | $33.95 |
| 500 | $0.25158 | $125.79 |
| 1,000 | $0.22453 | $224.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17522 | $700.88 |
| 8,000 | $0.16094 | $1,287.52 |
| 12,000 | $0.15378 | $1,845.36 |
| 20,000 | $0.14586 | $2,917.20 |
| 28,000 | $0.14123 | $3,954.44 |
| 40,000 | $0.13678 | $5,471.20 |

