CL10A226MR8NQDC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 171,815
Unit Price: $2.30000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,317,582
Unit Price: $3.54000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,828
Unit Price: $0.66000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,621,060
Unit Price: $1.81000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 813,043
Unit Price: $1.81000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 16
Unit Price: $3.05000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,693
Unit Price: $8.31000
Datasheet

Direct


Taiyo Yuden
In Stock: 560,193
Unit Price: $2.14000

Direct


YAGEO
In Stock: 3,833
Unit Price: $2.80000
Datasheet

Direct


Murata Electronics
In Stock: 506,221
Unit Price: $1.07000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,361,728
Unit Price: $2.22000
Datasheet

Upgrade


TDK Corporation
In Stock: 823,087
Unit Price: $2.30000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A226MR8NQDC

DigiKey Part Number
1276-1890-2-ND - Tape & Reel (TR)
1276-1890-1-ND - Cut Tape (CT)
1276-1890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A226MR8NQDC
Description
CAP CER 22UF 4V X5R 0603
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A226MR8NQDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable