
CL10A226MQ8NRNC | |
---|---|
DigiKey Part Number | 1276-1193-2-ND - Tape & Reel (TR) 1276-1193-1-ND - Cut Tape (CT) 1276-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A226MQ8NRNC |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A226MQ8NRNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.03500 | $10.35 |
50 | $0.74220 | $37.11 |
100 | $0.56900 | $56.90 |
500 | $0.42286 | $211.43 |
1,000 | $0.36876 | $368.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27359 | $1,094.36 |
8,000 | $0.26230 | $2,098.40 |
12,000 | $0.25665 | $3,079.80 |