
CL10A226MR8NNNC | |
---|---|
DigiKey Part Number | 1276-1889-2-ND - Tape & Reel (TR) 1276-1889-1-ND - Cut Tape (CT) 1276-1889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A226MR8NNNC |
Description | CAP CER 22UF 4V X5R 0603 |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A226MR8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |