
CL10A226KQ8NRNE | |
---|---|
DigiKey Part Number | 1276-2867-2-ND - Tape & Reel (TR) 1276-2867-1-ND - Cut Tape (CT) 1276-2867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A226KQ8NRNE |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A226KQ8NRNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.11800 | $21.18 |
50 | $1.57000 | $78.50 |
100 | $1.26780 | $126.78 |
500 | $1.07170 | $535.85 |
1,000 | $0.96389 | $963.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.78798 | $2,363.94 |
6,000 | $0.74333 | $4,459.98 |
9,000 | $0.72096 | $6,488.64 |
15,000 | $0.69618 | $10,442.70 |
21,000 | $0.68169 | $14,315.49 |
30,000 | $0.66776 | $20,032.80 |
36,000 | $0.66115 | $23,801.40 |
72,000 | $0.66099 | $47,591.28 |