CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A226MR8NQNC

DigiKey Part Number
1276-1891-2-ND - Tape & Reel (TR)
1276-1891-1-ND - Cut Tape (CT)
1276-1891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A226MR8NQNC
Description
CAP CER 22UF 4V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A226MR8NQNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171,815
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.35000$13.50
50$0.98120$49.06
100$0.86680$86.68
500$0.67602$338.01
1,000$0.61699$616.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44934$1,797.36
8,000$0.42148$3,371.84
12,000$0.40753$4,890.36
20,000$0.39206$7,841.20
28,000$0.38302$10,724.56
40,000$0.37432$14,972.80
48,000$0.37020$17,769.60
96,000$0.36015$34,574.40
Manufacturers Standard Package