M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
0603 Package
TAIYO YUDEN MLCCs

AMK107BJ226MA-T

DigiKey Part Number
587-2085-2-ND - Tape & Reel (TR)
587-2085-1-ND - Cut Tape (CT)
587-2085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK107BJ226MA-T
Description
CAP CER 22UF 4V X5R 0603
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
EDA/CAD Models
AMK107BJ226MA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560,193
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.26800$12.68
50$0.91860$45.93
100$0.81000$81.00
500$0.63896$319.48
1,000$0.57369$573.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41335$1,653.40
8,000$0.35795$2,863.60
12,000$0.35193$4,223.16
20,000$0.34997$6,999.40
28,000$0.34453$9,646.84
40,000$0.34339$13,735.60
48,000$0.34177$16,404.96
96,000$0.33031$31,709.76
Manufacturers Standard Package