CL05C8R2BB5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 13,694
Unit Price: $1.56000
Datasheet

Direct


Murata Electronics
In Stock: 69,959
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.39822
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.10471

Parametric Equivalent


KYOCERA AVX
In Stock: 970
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 3,358
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,093
Unit Price: $1.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22,590
Unit Price: $1.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 24,145
Unit Price: $4.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,748
Unit Price: $4.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,994
Unit Price: $1.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 164,759
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 82,758
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 95,698
Unit Price: $1.23000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C8R2BB5NNNC

DigiKey Part Number
1276-1728-2-ND - Tape & Reel (TR)
1276-1728-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL05C8R2BB5NNNC
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C8R2BB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes