0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N8R2B500CT

DigiKey Part Number
1292-1359-2-ND - Tape & Reel (TR)
1292-1359-1-ND - Cut Tape (CT)
1292-1359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N8R2B500CT
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N8R2B500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,358
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
50$0.12480$6.24
100$0.10510$10.51
500$0.07374$36.87
1,000$0.06413$64.13
2,500$0.05403$135.08
5,000$0.04799$239.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02912$291.20
20,000$0.02614$522.80
30,000$0.02465$739.50
50,000$0.02300$1,150.00
70,000$0.02203$1,542.10
100,000$0.02111$2,111.00
120,000$0.02067$2,480.40
240,000$0.01919$4,605.60
250,000$0.01911$4,777.50
Manufacturers Standard Package