
C0402C829B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C829B5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C829B5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C829B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C829B5GACAUTO |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C829B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.12400 | $31.24 |
| 50 | $2.35960 | $117.98 |
| 100 | $2.12440 | $212.44 |
| 500 | $1.72914 | $864.57 |
| 1,000 | $1.60706 | $1,607.06 |
| 2,500 | $1.47813 | $3,695.32 |
| 5,000 | $1.40042 | $7,002.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.33645 | $13,364.50 |
| 20,000 | $1.28380 | $25,676.00 |
| 30,000 | $1.25741 | $37,722.30 |
| 50,000 | $1.22816 | $61,408.00 |

