
04025U8R2BAT2A\500 | |
---|---|
DigiKey Part Number | 478-04025U8R2BAT2A\500TR-ND - Tape & Reel (TR) 478-04025U8R2BAT2A\500CT-ND - Cut Tape (CT) 478-04025U8R2BAT2A\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U8R2BAT2A\500 |
Description | CAP CER 8.2PF 50V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U8R2BAT2A\500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.74700 | $7.47 |
50 | $0.52880 | $26.44 |
100 | $0.46150 | $46.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.35504 | $177.52 |
1,000 | $0.31949 | $319.49 |
1,500 | $0.30167 | $452.50 |
2,500 | $0.28200 | $705.00 |
3,500 | $0.27049 | $946.72 |
5,000 | $0.25945 | $1,297.25 |
6,000 | $0.25421 | $1,525.26 |
12,000 | $0.23660 | $2,839.20 |
12,500 | $0.23567 | $2,945.88 |