
CL05C8R2BB51PNC | |
---|---|
DigiKey Part Number | 1276-CL05C8R2BB51PNCTR-ND - Tape & Reel (TR) 1276-CL05C8R2BB51PNCCT-ND - Cut Tape (CT) 1276-CL05C8R2BB51PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C8R2BB51PNC |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C8R2BB51PNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.87900 | $8.79 |
50 | $0.62080 | $31.04 |
100 | $0.54440 | $54.44 |
500 | $0.38888 | $194.44 |
1,000 | $0.37393 | $373.93 |
2,500 | $0.33172 | $829.30 |
5,000 | $0.30630 | $1,531.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22708 | $2,270.80 |
20,000 | $0.22517 | $4,503.40 |
30,000 | $0.22419 | $6,725.70 |
50,000 | $0.22306 | $11,153.00 |
70,000 | $0.22238 | $15,566.60 |
100,000 | $0.22171 | $22,171.00 |
120,000 | $0.22139 | $26,566.80 |