Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A8R2B4T2A | |
|---|---|
DigiKey Part Number | 478-04025A8R2B4T2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A8R2B4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A8R2B4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402BRNPO9BN8R2 | YAGEO | 17,320 | 311-3252-1-ND | $1.64000 | Parametric Equivalent |
| C0402C829B5GACAUTO | KEMET | 23,516 | 399-C0402C829B5GACAUTOCT-ND | $5.10000 | Parametric Equivalent |
| CL05C8R2BB51PNC | Samsung Electro-Mechanics | 12,994 | 1276-CL05C8R2BB51PNCCT-ND | $1.64000 | Parametric Equivalent |
| GCM1555C1H8R2BA16D | Murata Electronics | 150,005 | 490-14426-1-ND | $0.82000 | Parametric Equivalent |
| GCM1555C1H8R2BA16J | Murata Electronics | 45,372 | 490-GCM1555C1H8R2BA16JCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.39873 | $3,987.30 |






