CL05C151JB5NNND is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 67,690
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 136,518
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03332
Datasheet

Direct


TDK
In Stock: 26,621
Unit Price: $0.99000
Datasheet

Direct


Murata Electronics
In Stock: 300,243
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 226,553
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 153,094
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 10,999
Unit Price: $12.50000
Datasheet

Upgrade


TDK
In Stock: 12,144
Unit Price: $4.11000
Datasheet

Upgrade


TDK
In Stock: 17,152
Unit Price: $3.95000
Datasheet

Upgrade


TDK
In Stock: 249,862
Unit Price: $0.99000
Datasheet

Upgrade


Murata Electronics
In Stock: 384,324
Unit Price: $0.99000
Datasheet

Upgrade


Murata Electronics
In Stock: 100,433
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.38000
Datasheet
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C151JB5NNND

DigiKey Part Number
CL05C151JB5NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C151JB5NNND
Description
CAP CER 150PF 50V NP0 0402
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C151JB5NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000$0.02468$12,340.00