
CL05C151JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1046-2-ND - Tape & Reel (TR) 1276-1046-1-ND - Cut Tape (CT) 1276-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C151JB5NNNC |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C151JB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.09780 | $9.78 |
| 500 | $0.06790 | $33.95 |
| 1,000 | $0.05895 | $58.95 |
| 2,500 | $0.04943 | $123.58 |
| 5,000 | $0.04374 | $218.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03908 | $390.80 |
| 20,000 | $0.03525 | $705.00 |
| 30,000 | $0.03333 | $999.90 |
| 50,000 | $0.03121 | $1,560.50 |
| 70,000 | $0.02997 | $2,097.90 |
| 100,000 | $0.02878 | $2,878.00 |

