Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1H151FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H151FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H151FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H151FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H151FH |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H151FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.40600 | $14.06 |
| 50 | $1.01940 | $50.97 |
| 100 | $0.90030 | $90.03 |
| 500 | $0.70212 | $351.06 |
| 1,000 | $0.64087 | $640.87 |
| 2,500 | $0.57626 | $1,440.65 |
| 5,000 | $0.53739 | $2,686.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.50541 | $5,054.10 |
| 20,000 | $0.47908 | $9,581.60 |
| 30,000 | $0.46590 | $13,977.00 |
| 50,000 | $0.45128 | $22,564.00 |
| 70,000 | $0.44274 | $30,991.80 |
| 100,000 | $0.43452 | $43,452.00 |









