
04025A151FAT2A-62 | |
---|---|
DigiKey Part Number | 478-04025A151FAT2A-62TR-ND - Tape & Reel (TR) 478-04025A151FAT2A-62CT-ND - Cut Tape (CT) 478-04025A151FAT2A-62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A151FAT2A-62 |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A151FAT2A-62 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35000 | $13.50 |
50 | $0.98120 | $49.06 |
100 | $0.86680 | $86.68 |
500 | $0.67602 | $338.01 |
1,000 | $0.61699 | $616.99 |
2,500 | $0.55480 | $1,387.00 |
5,000 | $0.51738 | $2,586.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.49632 | $4,963.20 |
20,000 | $0.47047 | $9,409.40 |
30,000 | $0.45752 | $13,725.60 |
50,000 | $0.44317 | $22,158.50 |
70,000 | $0.43478 | $30,434.60 |
100,000 | $0.42671 | $42,671.00 |
120,000 | $0.42288 | $50,745.60 |