
GRM1555C1H151JA01D | |
|---|---|
DigiKey Part Number | 490-3229-2-ND - Tape & Reel (TR) 490-3229-1-ND - Cut Tape (CT) 490-3229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H151JA01D |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H151JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13820 | $6.91 |
| 100 | $0.11760 | $11.76 |
| 500 | $0.08304 | $41.52 |
| 1,000 | $0.07235 | $72.35 |
| 2,500 | $0.06117 | $152.93 |
| 5,000 | $0.05446 | $272.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04995 | $499.50 |
| 20,000 | $0.04534 | $906.80 |
| 30,000 | $0.04303 | $1,290.90 |
| 50,000 | $0.04049 | $2,024.50 |
| 70,000 | $0.03900 | $2,730.00 |
| 100,000 | $0.03756 | $3,756.00 |

