

C1005C0G1H151G050BA | |
|---|---|
DigiKey Part Number | 445-7014-2-ND - Tape & Reel (TR) 445-7014-1-ND - Cut Tape (CT) 445-7014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H151G050BA |
Description | CAP CER 150PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H151G050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.36800 | $23.68 |
| 50 | $1.76260 | $88.13 |
| 100 | $1.57770 | $157.77 |
| 500 | $1.26512 | $632.56 |
| 1,000 | $1.16860 | $1,168.60 |
| 2,500 | $1.06679 | $2,666.97 |
| 5,000 | $1.00544 | $5,027.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.92767 | $9,276.70 |
| 20,000 | $0.88729 | $17,745.80 |
| 30,000 | $0.86706 | $26,011.80 |
| 50,000 | $0.84463 | $42,231.50 |
| 70,000 | $0.83152 | $58,206.40 |
| 100,000 | $0.81891 | $81,891.00 |

