CL05C151JB5NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 67,690
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 136,518
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.02468
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 180,635
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 18,746
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 48,369
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30,479
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.44621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 88,531
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 46,878
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 194,945
Unit Price: $0.82000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,660,000
Unit Price: $0.03993
Datasheet

Parametric Equivalent


YAGEO
In Stock: 132,877
Unit Price: $0.82000
Datasheet
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C151JB5NNWC

DigiKey Part Number
1276-CL05C151JB5NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C151JB5NNWC
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000$0.03332$16,660.00