
CC0402JPNPO9BN151 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN151TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN151CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 50 | $0.15940 | $7.97 |
| 100 | $0.13650 | $13.65 |
| 500 | $0.09636 | $48.18 |
| 1,000 | $0.08419 | $84.19 |
| 2,500 | $0.07143 | $178.57 |
| 5,000 | $0.06375 | $318.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04461 | $2,230.50 |
| 100,000 | $0.04148 | $4,148.00 |
| 150,000 | $0.03991 | $5,986.50 |
| 250,000 | $0.03818 | $9,545.00 |
| 350,000 | $0.03717 | $13,009.50 |
| 500,000 | $0.03619 | $18,095.00 |

