CL05B333KA5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.06012
Datasheet

Direct


Murata Electronics
In Stock: 227,249
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 8,891
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 8,075
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 35,981
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22,449
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,788
Unit Price: $2.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 172,456
Unit Price: $1.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11739
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08391
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04470
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,542
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 3

CL05B333KA5NNNC

DigiKey Part Number
1276-1554-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B333KA5NNNC
Description
CAP CER 0.033UF 25V X7R 0402
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B333KA5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes