
C0402C333K3RACAUTO | |
|---|---|
DigiKey Part Number  | 399-15917-2-ND - Tape & Reel (TR) 399-15917-1-ND - Cut Tape (CT) 399-15917-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0402C333K3RACAUTO  | 
Description  | CAP CER 0.033UF 25V X7R 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0402C333K3RACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $1.26500 | $12.65 | 
| 50 | $0.91380 | $45.69 | 
| 100 | $0.77670 | $77.67 | 
| 500 | $0.53944 | $269.72 | 
| 1,000 | $0.52378 | $523.78 | 
| 2,500 | $0.47293 | $1,182.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.42194 | $4,219.40 | 
| 20,000 | $0.39343 | $7,868.60 | 
| 30,000 | $0.37501 | $11,250.30 | 
| 50,000 | $0.35649 | $17,824.50 | 
| 70,000 | $0.35551 | $24,885.70 | 
| 100,000 | $0.35455 | $35,455.00 | 

