


CC0402KRX7R8BB333 | |
|---|---|
DigiKey Part Number | 311-1716-2-ND - Tape & Reel (TR) 311-1716-1-ND - Cut Tape (CT) 311-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB333 |
Description | CAP CER 0.033UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R8BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.17260 | $8.63 |
| 100 | $0.14800 | $14.80 |
| 500 | $0.10490 | $52.45 |
| 1,000 | $0.09183 | $91.83 |
| 2,500 | $0.07807 | $195.18 |
| 5,000 | $0.06983 | $349.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06006 | $600.60 |
| 20,000 | $0.05476 | $1,095.20 |
| 30,000 | $0.05211 | $1,563.30 |
| 50,000 | $0.04918 | $2,459.00 |
| 70,000 | $0.04746 | $3,322.20 |
| 100,000 | $0.04581 | $4,581.00 |

