


AC0402KRX7R8BB333 | |
|---|---|
DigiKey Part Number  | 311-3549-2-ND - Tape & Reel (TR) 311-3549-1-ND - Cut Tape (CT) 311-3549-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0402KRX7R8BB333  | 
Description  | CAP CER 0.033UF 25V X7R 0402  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC0402KRX7R8BB333 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.38300 | $3.83 | 
| 50 | $0.25940 | $12.97 | 
| 100 | $0.22350 | $22.35 | 
| 500 | $0.16236 | $81.18 | 
| 1,000 | $0.14359 | $143.59 | 
| 2,500 | $0.12394 | $309.85 | 
| 5,000 | $0.11213 | $560.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.07933 | $793.30 | 
| 20,000 | $0.07849 | $1,569.80 | 
| 30,000 | $0.07807 | $2,342.10 | 
| 50,000 | $0.07758 | $3,879.00 | 
| 70,000 | $0.07728 | $5,409.60 | 
| 100,000 | $0.07699 | $7,699.00 | 
| 120,000 | $0.07685 | $9,222.00 | 
| 240,000 | $0.07581 | $18,194.40 | 
| 250,000 | $0.07560 | $18,900.00 | 

