
0402B333K250CT | |
|---|---|
DigiKey Part Number | 1292-1204-2-ND - Tape & Reel (TR) 1292-1204-1-ND - Cut Tape (CT) 1292-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B333K250CT |
Description | CAP CER 0.033UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B333K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13900 | $1.39 |
| 50 | $0.09300 | $4.65 |
| 100 | $0.07830 | $7.83 |
| 500 | $0.05400 | $27.00 |
| 1,000 | $0.04667 | $46.67 |
| 2,500 | $0.03896 | $97.40 |
| 5,000 | $0.03435 | $171.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03057 | $305.70 |
| 20,000 | $0.02747 | $549.40 |
| 30,000 | $0.02592 | $777.60 |
| 50,000 | $0.02421 | $1,210.50 |
| 70,000 | $0.02321 | $1,624.70 |
| 100,000 | $0.02224 | $2,224.00 |
| 120,000 | $0.02179 | $2,614.80 |
| 240,000 | $0.02025 | $4,860.00 |
| 250,000 | $0.02017 | $5,042.50 |

