MMSD103T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 102,832
Unit Price: $1.14000
Datasheet

Parametric Equivalent


onsemi
In Stock: 13,366
Unit Price: $0.90000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,008
Unit Price: $1.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 153,595
Unit Price: $0.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 40,079
Unit Price: $0.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33,833
Unit Price: $1.39000
Datasheet

Parametric Equivalent


ANBON SEMICONDUCTOR (INT'L) LIMITED
In Stock: 16,287
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,027
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.37428
MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD103T1

DigiKey Part Number
MMSD103T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSD103T1
Description
DIODE STANDARD 250V 200MA SOD123
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSD103T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,900In Stock
Ships from Rochester Electronics, LLC