
BAV21WH RHG | |
|---|---|
DigiKey Part Number | 1801-BAV21WHRHGTR-ND - Tape & Reel (TR) 1801-BAV21WHRHGCT-ND - Cut Tape (CT) 1801-BAV21WHRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WH RHG |
Description | SOD-123, 250V, 0.2A, SWITCHING D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.06900 | $10.69 |
| 100 | $0.65920 | $65.92 |
| 500 | $0.48200 | $241.00 |
| 1,000 | $0.42432 | $424.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35079 | $1,052.37 |
| 6,000 | $0.31364 | $1,881.84 |
| 9,000 | $0.29467 | $2,652.03 |
| 15,000 | $0.27333 | $4,099.95 |
| 21,000 | $0.26069 | $5,474.49 |
| 30,000 | $0.24839 | $7,451.70 |
| 75,000 | $0.22139 | $16,604.25 |
| 150,000 | $0.20469 | $30,703.50 |
| 300,000 | $0.19066 | $57,198.00 |






