BAV21W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21W

DigiKey Part Number
4530-BAV21WTR-ND - Tape & Reel (TR)
4530-BAV21WCT-ND - Cut Tape (CT)
4530-BAV21WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21W
Description
DIODE STANDARD 250V 200MA SOD123
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 250 V
Capacitance @ Vr, F
5pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,287
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.53800$5.38
100$0.33120$33.12
500$0.23840$119.20
1,000$0.20804$208.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16926$507.78
6,000$0.14961$897.66
9,000$0.13957$1,256.13
15,000$0.12827$1,924.05
21,000$0.12157$2,552.97
30,000$0.11505$3,451.50
75,000$0.10071$7,553.25
150,000$0.09184$13,776.00
300,000$0.08438$25,314.00
Manufacturers Standard Package