


GSD2004W-E3-08 | |
|---|---|
DigiKey Part Number | 112-GSD2004W-E3-08TR-ND - Tape & Reel (TR) 112-GSD2004W-E3-08CT-ND - Cut Tape (CT) 112-GSD2004W-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2004W-E3-08 |
Description | DIODE STANDARD 240V 225MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 225mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.86500 | $8.65 |
| 100 | $0.75140 | $75.14 |
| 500 | $0.55102 | $275.51 |
| 1,000 | $0.48608 | $486.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40314 | $1,209.42 |
| 6,000 | $0.36127 | $2,167.62 |
| 9,000 | $0.33991 | $3,059.19 |
| 15,000 | $0.27562 | $4,134.30 |
| 21,000 | $0.27459 | $5,766.39 |
| 30,000 | $0.27358 | $8,207.40 |
| 75,000 | $0.25738 | $19,303.50 |
| 150,000 | $0.25227 | $37,840.50 |










