


BAV21W-7-F | |
|---|---|
DigiKey Part Number | BAV21W-FDITR-ND - Tape & Reel (TR) BAV21W-FDICT-ND - Cut Tape (CT) BAV21W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21W-7-F |
Description | DIODE STANDARD 200V 400MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 400mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAV21W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.54700 | $5.47 |
| 100 | $0.51810 | $51.81 |
| 500 | $0.37644 | $188.22 |
| 1,000 | $0.32251 | $322.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18128 | $543.84 |
| 6,000 | $0.17133 | $1,027.98 |
| 9,000 | $0.16896 | $1,520.64 |
| 15,000 | $0.16827 | $2,524.05 |
| 21,000 | $0.16333 | $3,429.93 |
| 30,000 | $0.16182 | $4,854.60 |
| 75,000 | $0.14970 | $11,227.50 |
| 150,000 | $0.13878 | $20,817.00 |









