ECJ-1VB1H103K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.66841
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 5,967,516
Unit Price: $0.82000
Datasheet

Direct


Knowles Syfer
In Stock: 11,553
Unit Price: $4.73000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.66841
Datasheet

Direct


KEMET
In Stock: 14
Unit Price: $4.41000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,006,848
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,070,448
Unit Price: $0.65000
Datasheet

Direct


KYOCERA AVX
In Stock: 12,979
Unit Price: $1.63000
Datasheet

Direct


Vishay Vitramon
In Stock: 6,906
Unit Price: $1.55000
Datasheet

Direct


Vishay Vitramon
In Stock: 379,230
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 18,985
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.35841
Datasheet

Upgrade


KEMET
In Stock: 15,499
Unit Price: $3.18000
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1H103K

DigiKey Part Number
PCC1784TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1H103K
Description
CAP CER 10000PF 50V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1H103K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes