
KGM32HR72J223KU | |
|---|---|
DigiKey Part Number | 478-KGM32HR72J223KUTR-ND - Tape & Reel (TR) 478-KGM32HR72J223KUCT-ND - Cut Tape (CT) 478-KGM32HR72J223KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR72J223KU |
Description | CAP CER 0.022UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32HR72J223KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.92200 | $9.22 |
| 50 | $0.65920 | $32.96 |
| 100 | $0.57840 | $57.84 |
| 500 | $0.44138 | $220.69 |
| 1,000 | $0.39936 | $399.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37203 | $744.06 |
| 4,000 | $0.34303 | $1,372.12 |
| 6,000 | $0.32850 | $1,971.00 |
| 10,000 | $0.31243 | $3,124.30 |
| 14,000 | $0.30303 | $4,242.42 |
| 20,000 | $0.29400 | $5,880.00 |
| 24,000 | $0.28972 | $6,953.28 |
| 48,000 | $0.27530 | $13,214.40 |
| 50,000 | $0.27454 | $13,727.00 |

