
KGM15AR71H103KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H103KMTR-ND - Tape & Reel (TR) 478-KGM15AR71H103KMCT-ND - Cut Tape (CT) 478-KGM15AR71H103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H103KM |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H103KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 50 | $0.15020 | $7.51 |
| 100 | $0.12730 | $12.73 |
| 500 | $0.09006 | $45.03 |
| 1,000 | $0.07873 | $78.73 |
| 2,500 | $0.06674 | $166.85 |
| 5,000 | $0.05956 | $297.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04530 | $679.50 |
| 30,000 | $0.03437 | $1,031.10 |
| 45,000 | $0.03323 | $1,495.35 |
| 75,000 | $0.03269 | $2,451.75 |
| 360,000 | $0.03087 | $11,113.20 |
| 375,000 | $0.03077 | $11,538.75 |

