06035C103KA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2,714
Unit Price: $18.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.61559
Datasheet

Upgrade


KYOCERA AVX
In Stock: 58,944
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 224,788
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.13439
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54,624
Unit Price: $0.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30,873
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.31285
Datasheet

Direct


Walsin Technology Corporation
In Stock: 4,944,328
Unit Price: $0.82000
Datasheet

Direct


Knowles Syfer
In Stock: 8,894
Unit Price: $5.43000
Datasheet

Direct


KEMET
In Stock: 17,694
Unit Price: $0.99000
Datasheet

Direct


KEMET
In Stock: 6,083,066
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 1,718
Unit Price: $4.69000
Datasheet

Direct


YAGEO
In Stock: 398,797
Unit Price: $0.82000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C103KA12A

DigiKey Part Number
06035C103KA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C103KA12A
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C103KA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$8.73534$174,706.80