


CC0603KPX7R9BB103 | |
---|---|
DigiKey Part Number | 311-1572-2-ND - Tape & Reel (TR) 311-1572-1-ND - Cut Tape (CT) 311-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
50 | $0.15760 | $7.88 |
100 | $0.13470 | $13.47 |
500 | $0.09542 | $47.71 |
1,000 | $0.08342 | $83.42 |
2,500 | $0.07084 | $177.10 |
5,000 | $0.06329 | $316.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05398 | $809.70 |
30,000 | $0.04945 | $1,483.50 |
45,000 | $0.04718 | $2,123.10 |
75,000 | $0.04466 | $3,349.50 |
105,000 | $0.04319 | $4,534.95 |
150,000 | $0.04178 | $6,267.00 |
180,000 | $0.04111 | $7,399.80 |
360,000 | $0.03886 | $13,989.60 |
375,000 | $0.03874 | $14,527.50 |