
VJ0603Y103KXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y103KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y103KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103KXAPW1BC |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103KXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38300 | $3.83 |
| 50 | $0.25940 | $12.97 |
| 100 | $0.22350 | $22.35 |
| 500 | $0.14652 | $73.26 |
| 1,000 | $0.12083 | $120.83 |
| 2,500 | $0.10348 | $258.70 |
| 5,000 | $0.10213 | $510.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07882 | $1,182.30 |
| 30,000 | $0.07807 | $2,342.10 |
| 45,000 | $0.07767 | $3,495.15 |
| 75,000 | $0.07722 | $5,791.50 |
| 105,000 | $0.07695 | $8,079.75 |
| 150,000 | $0.07669 | $11,503.50 |
| 180,000 | $0.07656 | $13,780.80 |
| 360,000 | $0.07382 | $26,575.20 |
| 375,000 | $0.07364 | $27,615.00 |

