ECJ-3VB1H104K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.67875
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.67875
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 163,108
Unit Price: $0.51000
Datasheet

Direct


Knowles Syfer
In Stock: 1,291
Unit Price: $3.51000
Datasheet

Direct


KEMET
In Stock: 250,755
Unit Price: $0.43000
Datasheet

Direct


KEMET
In Stock: 32,408
Unit Price: $0.55000
Datasheet

Direct


KEMET
In Stock: 1,220,467
Unit Price: $0.43000
Datasheet

Direct


KEMET
In Stock: 31,769
Unit Price: $2.44000
Datasheet

Direct


YAGEO
In Stock: 160,110
Unit Price: $0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6,897
Unit Price: $0.67000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3VB1H104K

DigiKey Part Number
PCC104BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3VB1H104K
Description
CAP CER 0.1UF 50V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-3VB1H104K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes