
1206B104K500CT | |
|---|---|
DigiKey Part Number | 1292-1605-2-ND - Tape & Reel (TR) 1292-1605-1-ND - Cut Tape (CT) 1292-1605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B104K500CT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B104K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KPX7R9BB104 | YAGEO | 11,578 | 13-CC1206KPX7R9BB104CT-ND | $1.32000 | Direct |
| KGM31BR71H104KT | KYOCERA AVX | 23,880 | 478-KGM31BR71H104KTCT-ND | $1.23000 | Direct |
| C1206C104K5RAC7210 | KEMET | 247,605 | 399-C1206C104K5RAC7210CT-ND | $0.90000 | Parametric Equivalent |
| C1206C104K5RACAUTO | KEMET | 44,151 | 399-7009-1-ND | $1.23000 | Parametric Equivalent |
| C1206C104K5RACTM | KEMET | 32,398 | 399-7356-1-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60000 | $6.00 |
| 50 | $0.41920 | $20.96 |
| 100 | $0.36420 | $36.42 |
| 500 | $0.27066 | $135.33 |
| 1,000 | $0.24188 | $241.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19890 | $795.60 |
| 8,000 | $0.18296 | $1,463.68 |
| 12,000 | $0.17498 | $2,099.76 |
| 20,000 | $0.16615 | $3,323.00 |
| 28,000 | $0.16099 | $4,507.72 |
| 40,000 | $0.15603 | $6,241.20 |

