


CC1206KPX7R9BB104 | |
---|---|
DigiKey Part Number | 13-CC1206KPX7R9BB104TR-ND - Tape & Reel (TR) 13-CC1206KPX7R9BB104CT-ND - Cut Tape (CT) 13-CC1206KPX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KPX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KPX7R9BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.71600 | $7.16 |
50 | $0.50220 | $25.11 |
100 | $0.43790 | $43.79 |
500 | $0.32912 | $164.56 |
1,000 | $0.29569 | $295.69 |
2,500 | $0.26059 | $651.48 |
5,000 | $0.23945 | $1,197.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.19205 | $2,880.75 |
30,000 | $0.19052 | $5,715.60 |
45,000 | $0.18972 | $8,537.40 |
75,000 | $0.18714 | $14,035.50 |
105,000 | $0.18300 | $19,215.00 |
150,000 | $0.17902 | $26,853.00 |
180,000 | $0.17713 | $31,883.40 |
360,000 | $0.17558 | $63,208.80 |