
C1206C104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7009-2-ND - Tape & Reel (TR) 399-7009-1-ND - Cut Tape (CT) 399-7009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69900 | $6.99 |
| 50 | $0.49160 | $24.58 |
| 100 | $0.42750 | $42.75 |
| 500 | $0.32014 | $160.07 |
| 1,000 | $0.28718 | $287.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23791 | $951.64 |
| 8,000 | $0.21965 | $1,757.20 |
| 12,000 | $0.21051 | $2,526.12 |
| 20,000 | $0.20038 | $4,007.60 |
| 28,000 | $0.19446 | $5,444.88 |
| 40,000 | $0.18877 | $7,550.80 |

