12065C104KAT4P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.77550
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.77550
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.77550
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,605
Unit Price: $2.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 90,840
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 39,917
Unit Price: $1.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,797
Unit Price: $1.40000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,065
Unit Price: $2.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $11.58889
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 29,487
Unit Price: $1.23000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C104KAT4P

DigiKey Part Number
12065C104KAT4P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065C104KAT4P
Description
CAP CER 0.1UF 50V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C104KAT4P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable