ECJ-2FB1A225M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3,850
Unit Price: $1.89000
Datasheet

Direct


TDK Corporation
In Stock: 4,004
Unit Price: $1.23000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $1.40000
Datasheet

Direct


YAGEO
In Stock: 5,251
Unit Price: $1.31000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.36617
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.25551
Datasheet

Direct


Vishay Vitramon
In Stock: 2,752
Unit Price: $3.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,696
Unit Price: $2.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,222
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,053
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,403
Unit Price: $11.91000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Knowles Novacap
In Stock: 1,424
Unit Price: $20.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2
Unit Price: $1.89000
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2FB1A225M

DigiKey Part Number
PCC2175TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2FB1A225M
Description
CAP CER 2.2UF 10V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2FB1A225M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes