KGM21AR51A225ML is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 3,850
Unit Price: $1.89000
Datasheet

Direct


KEMET
In Stock: 3,888
Unit Price: $3.12000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $1.40000
Datasheet

Direct


YAGEO
In Stock: 5,251
Unit Price: $1.31000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,752
Unit Price: $3.28000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR51A225ML

DigiKey Part Number
478-KGM21AR51A225MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21AR51A225ML
Description
CAP CER 2.2UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR51A225ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36617$3,661.70
Manufacturers Standard Package